
1S4AE_2412S1.5UP
- Manufacturer
- MFR.Part #
- 1S4AE_2412S1.5UP
- JLCPCB Part #
- C6984838
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 10.16mm 11.6mm 12V 21.6V~26.4V 260kHz 30mVp-p、75mVp-p 560uF 6mm 80% 83mA 8mA SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.6x6mm | |
| Output Current(Max) | 83mA | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Switching Frequency | 260kHz | |
| Height | 10.16mm | |
| Width | 6mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 8mA | |
| Ripple Noise | 30mVp-p、75mVp-p |

* Images are for reference only
1S4AE_2412S1.5UP
Extended- Manufacturer
- MFR.Part #
- 1S4AE_2412S1.5UP
- JLCPCB Part #
- C6984838
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 10.16mm 11.6mm 12V 21.6V~26.4V 260kHz 30mVp-p、75mVp-p 560uF 6mm 80% 83mA 8mA SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
1S4AE_2412S1.5UP
Extended- Manufacturer
- MFR.Part #
- 1S4AE_2412S1.5UP
- JLCPCB Part #
- C6984838
- Package
- SIP,11.6x6mm
- Description
- -40℃~+105℃ 1 10.16mm 11.6mm 12V 21.6V~26.4V 260kHz 30mVp-p、75mVp-p 560uF 6mm 80% 83mA 8mA SIP,11.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1S4AE_2412S1.5UP Specifications
1S4AE_2412S1.5UP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.6x6mm | |
| Output Current(Max) | 83mA | |
| Operating Temperature Range | -40℃~+105℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80% | |
| Length | 11.6mm | |
| Capacitive Load(Max) | 560uF | |
| Voltage - Supply | 21.6V~26.4V | |
| Switching Frequency | 260kHz | |
| Height | 10.16mm | |
| Width | 6mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 8mA | |
| Ripple Noise | 30mVp-p、75mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1S4AE_2412S1.5UP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1S4AE_2412S1.5UP Documents
1S4AE_2412S1.5UP datasheets or manufacturer documentation.
Datasheet: 1S4AE_2412S1.5UP Datasheet (PDF)
1S4AE_2412S1.5UP Schematic Symbol & PCB Footprint
The 1S4AE_2412S1.5UP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.