1MD8A_2412S3UP
Extended
* Images are for reference only

1MD8A_2412S3UP

Attributes
Value
Manufacturer
MFR.Part #
1MD8A_2412S3UP
JLCPCB Part #
C6368882
Package
DIP,11.5x9.8mm
Description
1 12V 21.6V~26.4V 3kV 78% 83mA 996mW Short Circuit Protection DIP,11.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,11.5x9.8mm
Output Current(Max)83mA
Conversion Efficiency78%
Output Power996mW
Voltage - Supply21.6V~26.4V
Isolation Voltage(Vrms)3kV
FeaturesShort Circuit Protection
Output Voltage12V
Number of Outputs1