CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 10DCPW_05S4
10DCPW_05S4
Extended
* Images are for reference only

10DCPW_05S4

Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
10DCPW_05S4
JLCPCB Part #
C5469773
Package
DIP,125x75mm
Description
-40℃~+70℃ 1 10W 150mVp-p 200V~1.5kV 2A 4kV 5V 6000uF 64% 65kHz Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,125x75mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,125x75mm
Operating Temperature-40℃~+70℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency64%
Capacitive Load(Max)6000uF
Voltage - Supply200V~1.5kV
Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 10DCPW_05S4
10DCPW_05S4

* Images are for reference only

10DCPW_05S4

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
10DCPW_05S4
JLCPCB Part #
C5469773
Package
DIP,125x75mm
Description
-40℃~+70℃ 1 10W 150mVp-p 200V~1.5kV 2A 4kV 5V 6000uF 64% 65kHz Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,125x75mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10DCPW_05S4

* Images are for reference only

10DCPW_05S4

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
10DCPW_05S4
JLCPCB Part #
C5469773
Package
DIP,125x75mm
Description
-40℃~+70℃ 1 10W 150mVp-p 200V~1.5kV 2A 4kV 5V 6000uF 64% 65kHz Regulated type Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection DIP,125x75mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10DCPW_05S4 Specifications

10DCPW_05S4 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageDIP,125x75mm
Operating Temperature-40℃~+70℃
Output Current(Max)2A
Output Power10W
Isolation Voltage(Vrms)4kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency64%
Capacitive Load(Max)6000uF
Voltage - Supply200V~1.5kV
Frequency65kHz
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection
Output Voltage5V
Ripple Noise150mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10DCPW_05S4. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10DCPW_05S4 Documents

10DCPW_05S4 datasheets or manufacturer documentation.

Datasheet: 10DCPW_05S4 Datasheet (PDF)

10DCPW_05S4 Schematic Symbol & PCB Footprint

The 10DCPW_05S4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.