CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 0.1S4A_0503S1.5U
0.1S4A_0503S1.5U
Extended
* Images are for reference only

0.1S4A_0503S1.5U

Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
0.1S4A_0503S1.5U
JLCPCB Part #
C5852265
Package
SIP,11.5x6mm
Description
-40℃~+105℃ 1 100mW 1kV 2.9V~5.5V 3.3V 30.3mA 70% 75mVp-p 80kHz Non-regulated type Plastic encapsulated type Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,11.5x6mm
Operating Temperature-40℃~+105℃
Output Current(Max)30.3mA
Output Power100mW
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency70%
TypePlastic encapsulated type
Voltage - Supply2.9V~5.5V
Frequency80kHz
FeaturesShort Circuit Protection
Output Voltage3.3V
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 0.1S4A_0503S1.5U
0.1S4A_0503S1.5U

* Images are for reference only

0.1S4A_0503S1.5U

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
0.1S4A_0503S1.5U
JLCPCB Part #
C5852265
Package
SIP,11.5x6mm
Description
-40℃~+105℃ 1 100mW 1kV 2.9V~5.5V 3.3V 30.3mA 70% 75mVp-p 80kHz Non-regulated type Plastic encapsulated type Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0.1S4A_0503S1.5U

* Images are for reference only

0.1S4A_0503S1.5U

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
0.1S4A_0503S1.5U
JLCPCB Part #
C5852265
Package
SIP,11.5x6mm
Description
-40℃~+105℃ 1 100mW 1kV 2.9V~5.5V 3.3V 30.3mA 70% 75mVp-p 80kHz Non-regulated type Plastic encapsulated type Short Circuit Protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0.1S4A_0503S1.5U Specifications

0.1S4A_0503S1.5U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,11.5x6mm
Operating Temperature-40℃~+105℃
Output Current(Max)30.3mA
Output Power100mW
Isolation Voltage(Vrms)1kV
Number of Outputs1
Voltage RegulationNon-regulated type
Conversion Efficiency70%
TypePlastic encapsulated type
Voltage - Supply2.9V~5.5V
Frequency80kHz
FeaturesShort Circuit Protection
Output Voltage3.3V
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.1S4A_0503S1.5U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0.1S4A_0503S1.5U Documents

0.1S4A_0503S1.5U datasheets or manufacturer documentation.

Datasheet: 0.1S4A_0503S1.5U Datasheet (PDF)

0.1S4A_0503S1.5U Schematic Symbol & PCB Footprint

The 0.1S4A_0503S1.5U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.