
0.5S4E_2403S3U
- Manufacturer
- MFR.Part #
- 0.5S4E_2403S3U
- JLCPCB Part #
- C6055708
- Package
- SIP,11.7x6mm
- Description
- 1 151.5mA 21.6V~26.4V 3.3V 3kV 500mW 69% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.7x6mm | |
| Conversion Efficiency | 69% | |
| Output Current(Max) | 151.5mA | |
| Output Power | 500mW | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |

* Images are for reference only
0.5S4E_2403S3U
Extended- Manufacturer
- MFR.Part #
- 0.5S4E_2403S3U
- JLCPCB Part #
- C6055708
- Package
- SIP,11.7x6mm
- Description
- 1 151.5mA 21.6V~26.4V 3.3V 3kV 500mW 69% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
0.5S4E_2403S3U
Extended- Manufacturer
- MFR.Part #
- 0.5S4E_2403S3U
- JLCPCB Part #
- C6055708
- Package
- SIP,11.7x6mm
- Description
- 1 151.5mA 21.6V~26.4V 3.3V 3kV 500mW 69% SIP,11.7x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0.5S4E_2403S3U Specifications
0.5S4E_2403S3U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | GAPTEC Electronic | |
| Package | SIP,11.7x6mm | |
| Conversion Efficiency | 69% | |
| Output Current(Max) | 151.5mA | |
| Output Power | 500mW | |
| Voltage - Supply | 21.6V~26.4V | |
| Isolation Voltage(Vrms) | 3kV | |
| Output Voltage | 3.3V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.5S4E_2403S3U. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

0.5S4E_2403S3U Documents
0.5S4E_2403S3U datasheets or manufacturer documentation.
Datasheet: 0.5S4E_2403S3U Datasheet (PDF)
0.5S4E_2403S3U Schematic Symbol & PCB Footprint
The 0.5S4E_2403S3U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.