CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 0.5S4E_0303S1U
0.5S4E_0303S1U
Extended
* Images are for reference only

0.5S4E_0303S1U

Attributes
Value
Manufacturer
GAPTEC Electronic
MFR.Part #
0.5S4E_0303S1U
JLCPCB Part #
C6373865
Package
SIP,11.7x6mm
Description
1 152mA 1kV 2.97V~3.63V 3.3V 502mW 60% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,11.7x6mm
Conversion Efficiency60%
Output Current(Max)152mA
Output Power502mW
Voltage - Supply2.97V~3.63V
Isolation Voltage(Vrms)1kV
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. 0.5S4E_0303S1U
0.5S4E_0303S1U

* Images are for reference only

0.5S4E_0303S1U

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
0.5S4E_0303S1U
JLCPCB Part #
C6373865
Package
SIP,11.7x6mm
Description
1 152mA 1kV 2.97V~3.63V 3.3V 502mW 60% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0.5S4E_0303S1U

* Images are for reference only

0.5S4E_0303S1U

Extended
Manufacturer

GAPTEC Electronic

MFR.Part #
0.5S4E_0303S1U
JLCPCB Part #
C6373865
Package
SIP,11.7x6mm
Description
1 152mA 1kV 2.97V~3.63V 3.3V 502mW 60% SIP,11.7x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0.5S4E_0303S1U Specifications

0.5S4E_0303S1U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerGAPTEC Electronic
PackageSIP,11.7x6mm
Conversion Efficiency60%
Output Current(Max)152mA
Output Power502mW
Voltage - Supply2.97V~3.63V
Isolation Voltage(Vrms)1kV
Output Voltage3.3V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0.5S4E_0303S1U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0.5S4E_0303S1U Documents

0.5S4E_0303S1U datasheets or manufacturer documentation.

Datasheet: 0.5S4E_0303S1U Datasheet (PDF)

0.5S4E_0303S1U Schematic Symbol & PCB Footprint

The 0.5S4E_0303S1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy