CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FRV125-240F
FRV125-240F - 1
FRV125-240F - 2
FRV125-240F - 3
FRV125-240F - 4
Extended1/4
* Images are for reference only

FRV125-240F

Attributes
Value
Manufacturer
Fuzetec Tech
MFR.Part #
FRV125-240F
JLCPCB Part #
C2687096
Package
Plugin,P=10.2mm
Description
-20℃~+85℃ 1.25A 12.5A 170mΩ 2.5A 23s 240V 3.3W 440mΩ 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin,P=10.2mm
Voltage - Max240V
Power Dissipation3.3W
Operating Temperature-20℃~+85℃
Time to Trip(Max)23s
Resistance - Initial (Ri) (Min)170mΩ
Trip Current2.5A
Hold Current1.25A
Current - Max12.5A
Resistance - Post Trip (R1) (Max)440mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. FRV125-240F
FRV125-240F

* Images are for reference only

FRV125-240F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FRV125-240F
JLCPCB Part #
C2687096
Package
Plugin,P=10.2mm
Description
-20℃~+85℃ 1.25A 12.5A 170mΩ 2.5A 23s 240V 3.3W 440mΩ 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FRV125-240F

* Images are for reference only

FRV125-240F

Extended
Manufacturer

Fuzetec Tech

MFR.Part #
FRV125-240F
JLCPCB Part #
C2687096
Package
Plugin,P=10.2mm
Description
-20℃~+85℃ 1.25A 12.5A 170mΩ 2.5A 23s 240V 3.3W 440mΩ 插件,P=10.2mm Resettable Fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FRV125-240F Specifications

FRV125-240F technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerFuzetec Tech
PackagePlugin,P=10.2mm
Voltage - Max240V
Power Dissipation3.3W
Operating Temperature-20℃~+85℃
Time to Trip(Max)23s
Resistance - Initial (Ri) (Min)170mΩ
Trip Current2.5A
Hold Current1.25A
Current - Max12.5A
Resistance - Post Trip (R1) (Max)440mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FRV125-240F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FRV125-240F Documents

FRV125-240F datasheets or manufacturer documentation.

Datasheet: FRV125-240F Datasheet (PDF)

FRV125-240F Schematic Symbol & PCB Footprint

The FRV125-240F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.