


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | - | |
| Operating Temperature | -20℃~+100℃ | |
| Current - Collector Pulsed (Icm) | 100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 400ns | |
| Current - Collector(Ic) | 50A | |
| Vce Saturation(VCE(sat)) | 2.6V | |
| Pd - Power Dissipation | 357W |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6MBP50RA120-55 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | - | |
| Operating Temperature | -20℃~+100℃ | |
| Current - Collector Pulsed (Icm) | 100A | |
| Collector-Emitter Breakdown Voltage (Vces) | 1.2kV | |
| Reverse Recovery Time(trr) | 400ns | |
| Current - Collector(Ic) | 50A | |
| Vce Saturation(VCE(sat)) | 2.6V | |
| Pd - Power Dissipation | 357W |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6MBP50RA120-55. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6MBP50RA120-55 datasheets or manufacturer documentation.
Datasheet: 6MBP50RA120-55 Datasheet (PDF)
The 6MBP50RA120-55 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.