


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | Bolt Mount | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.2V@150mA | |
| Reverse Recovery Time(trr) | 200ns | |
| Input Capacitance(Cies) | 9.7nF | |
| Current - Collector(Ic) | 150A | |
| Vce Saturation(VCE(sat)) | 2.05V@150A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Pd - Power Dissipation | 650W | |
| Reverse Transfer Capacitance (Cres) | 9.7nF | |
| IGBT Type | IGBT Module | |
| Current - Collector Pulsed (Icm) | 300A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2MBI150VA-060-50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/IGBT Transistors / Modules | |
| Manufacturer | Fuji Electric | |
| Package | Bolt Mount | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.2V@150mA | |
| Reverse Recovery Time(trr) | 200ns | |
| Input Capacitance(Cies) | 9.7nF | |
| Current - Collector(Ic) | 150A | |
| Vce Saturation(VCE(sat)) | 2.05V@150A,15V | |
| Collector Cut-Off Current (Ices) | 1mA | |
| Pd - Power Dissipation | 650W | |
| Reverse Transfer Capacitance (Cres) | 9.7nF | |
| IGBT Type | IGBT Module | |
| Current - Collector Pulsed (Icm) | 300A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2MBI150VA-060-50. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2MBI150VA-060-50 datasheets or manufacturer documentation.
Datasheet: 2MBI150VA-060-50 Datasheet (PDF)
The 2MBI150VA-060-50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.