
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Floyd Bell Inc | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Sound Pressure Level(SPL) | 109dB | |
| Technology | Piezoelectric | |
| Voltage - Supply | 5V~15V | |
| Frequency | 2.1kHz | |
| Current Consumption | 30mA、70mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UO-09-515-W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Floyd Bell Inc | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Sound Pressure Level(SPL) | 109dB | |
| Technology | Piezoelectric | |
| Voltage - Supply | 5V~15V | |
| Frequency | 2.1kHz | |
| Current Consumption | 30mA、70mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UO-09-515-W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The UO-09-515-W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.