
TMW-86-530-S(F)
- Manufacturer
- MFR.Part #
- TMW-86-530-S(F)
- JLCPCB Part #
- C20496648
- Package
- -
- Description
- -20℃~+65℃ 2.9kHz 2mA、10mA 5V~30V 95dB - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Floyd Bell Inc | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Sound Pressure Level(SPL) | 95dB | |
| Voltage - Supply | 5V~30V | |
| Frequency | 2.9kHz | |
| Current Consumption | 2mA、10mA |

* Images are for reference only
TMW-86-530-S(F)
Extended- Manufacturer
- MFR.Part #
- TMW-86-530-S(F)
- JLCPCB Part #
- C20496648
- Package
- -
- Description
- -20℃~+65℃ 2.9kHz 2mA、10mA 5V~30V 95dB - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TMW-86-530-S(F)
Extended- Manufacturer
- MFR.Part #
- TMW-86-530-S(F)
- JLCPCB Part #
- C20496648
- Package
- -
- Description
- -20℃~+65℃ 2.9kHz 2mA、10mA 5V~30V 95dB - Buzzers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMW-86-530-S(F) Specifications
TMW-86-530-S(F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Buzzers | |
| Manufacturer | Floyd Bell Inc | |
| Package | - | |
| Operating Temperature | -20℃~+65℃ | |
| Sound Pressure Level(SPL) | 95dB | |
| Voltage - Supply | 5V~30V | |
| Frequency | 2.9kHz | |
| Current Consumption | 2mA、10mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMW-86-530-S(F). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMW-86-530-S(F) Schematic Symbol & PCB Footprint
The TMW-86-530-S(F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.