66.82.9.012.0000
Extended
* Images are for reference only

66.82.9.012.0000

Attributes
Value
MFR.Part #
66.82.9.012.0000
JLCPCB Part #
C6699986
Package
-
Description
-40℃~+70℃ 1.7W 10A@250VAC、30A@250VAC 12V 15ms 2 Form C: 2C (DPDT-CO) 30A 440V@AC 85Ω 8ms AgCdO - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
Package-
Operating Temperature-40℃~+70℃
Switching Voltage(Max)440V@AC
Coil Resistance85Ω
Contact Form2 Form C: 2C (DPDT-CO)
Coil Rated Power1.7W
Operate Time8ms
Switching Current(Max)30A
Contact MaterialAgCdO
Coil Voltage12V
Release Time15ms
Contact Rating10A@250VAC、30A@250VAC