
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 110Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.3W | |
| Operate Time | 11ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Rating | 16A@250VAC |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
62.82.9.012.0060 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | - | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 110Ω | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 1.3W | |
| Operate Time | 11ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgCdO | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Contact Rating | 16A@250VAC |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 62.82.9.012.0060. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

62.82.9.012.0060 datasheets or manufacturer documentation.
Datasheet: 62.82.9.012.0060 Datasheet (PDF)
The 62.82.9.012.0060 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.