62.82.8.120.0000
Extended
* Images are for reference only

62.82.8.120.0000

Attributes
Value
MFR.Part #
62.82.8.120.0000
JLCPCB Part #
C6825131
Package
-
Description
-40℃~+70℃ 11ms 120V 16A 2 Form C: 2C (DPDT-CO) 35.8mm 38.2mm 400V@AC 49.1mm 4ms AgCdO - Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
Package-
Operating Temperature-40℃~+70℃
Length38.2mm
Operate Time11ms
Switching Current(Max)16A
Contact MaterialAgCdO
Coil Voltage120V
Release Time4ms
Height49.1mm
Switching Voltage(Max)400V@AC
Width35.8mm
Contact Form2 Form C: 2C (DPDT-CO)