
62.22.9.012.4300
- Manufacturer
- MFR.Part #
- 62.22.9.012.4300
- JLCPCB Part #
- C6402873
- Package
- Plugin
- Description
- -40℃~+70℃ 11ms 12V 16A 35.8mm 38.2mm 400V@AC 49.1mm 4ms AgSnO2 Two normally open: 2A (DPST-NO) Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 38.2mm | |
| Operate Time | 11ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Height | 49.1mm | |
| Switching Voltage(Max) | 400V@AC | |
| Width | 35.8mm | |
| Contact Form | Two normally open: 2A (DPST-NO) |

* Images are for reference only
62.22.9.012.4300
Extended- Manufacturer
- MFR.Part #
- 62.22.9.012.4300
- JLCPCB Part #
- C6402873
- Package
- Plugin
- Description
- -40℃~+70℃ 11ms 12V 16A 35.8mm 38.2mm 400V@AC 49.1mm 4ms AgSnO2 Two normally open: 2A (DPST-NO) Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
62.22.9.012.4300
Extended- Manufacturer
- MFR.Part #
- 62.22.9.012.4300
- JLCPCB Part #
- C6402873
- Package
- Plugin
- Description
- -40℃~+70℃ 11ms 12V 16A 35.8mm 38.2mm 400V@AC 49.1mm 4ms AgSnO2 Two normally open: 2A (DPST-NO) Plugin Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
62.22.9.012.4300 Specifications
62.22.9.012.4300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+70℃ | |
| Length | 38.2mm | |
| Operate Time | 11ms | |
| Switching Current(Max) | 16A | |
| Contact Material | AgSnO2 | |
| Coil Voltage | 12V | |
| Release Time | 4ms | |
| Height | 49.1mm | |
| Switching Voltage(Max) | 400V@AC | |
| Width | 35.8mm | |
| Contact Form | Two normally open: 2A (DPST-NO) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 62.22.9.012.4300. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

62.22.9.012.4300 Schematic Symbol & PCB Footprint
The 62.22.9.012.4300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.