
56.34.9.024.0040
- Manufacturer
- MFR.Part #
- 56.34.9.024.0040
- JLCPCB Part #
- C7188125
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 11ms 11ms 12A 24V 4 Form C: 4C (4PDT-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 600Ω | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Rated Power | 1.3W | |
| Length | 40.8mm | |
| Operate Time | 11ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 11ms | |
| Height | 37.1mm | |
| Contact Rating | 12A@250VAC | |
| Width | 27.7mm |

* Images are for reference only
56.34.9.024.0040
Extended- Manufacturer
- MFR.Part #
- 56.34.9.024.0040
- JLCPCB Part #
- C7188125
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 11ms 11ms 12A 24V 4 Form C: 4C (4PDT-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
56.34.9.024.0040
Extended- Manufacturer
- MFR.Part #
- 56.34.9.024.0040
- JLCPCB Part #
- C7188125
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 11ms 11ms 12A 24V 4 Form C: 4C (4PDT-CO) 400V@AC AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
56.34.9.024.0040 Specifications
56.34.9.024.0040 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 600Ω | |
| Contact Form | 4 Form C: 4C (4PDT-CO) | |
| Coil Rated Power | 1.3W | |
| Length | 40.8mm | |
| Operate Time | 11ms | |
| Switching Current(Max) | 12A | |
| Coil Voltage | 24V | |
| Contact Material | AgNi | |
| Release Time | 11ms | |
| Height | 37.1mm | |
| Contact Rating | 12A@250VAC | |
| Width | 27.7mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 56.34.9.024.0040. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

56.34.9.024.0040 Documents
56.34.9.024.0040 datasheets or manufacturer documentation.
Datasheet: 56.34.9.024.0040 Datasheet (PDF)
56.34.9.024.0040 Schematic Symbol & PCB Footprint
The 56.34.9.024.0040 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.