56.34.9.012.0040
Extended
* Images are for reference only

56.34.9.012.0040

Attributes
Value
MFR.Part #
56.34.9.012.0040
JLCPCB Part #
C5906228
Package
SOCKETABLE
Description
-40℃~+70℃ 1.3W 11ms 11ms 123Ω 12A 12A@250VAC 12V 27.7mm 37.1mm 4 Form C: 4C (4PDT-CO) 40.8mm 400V@AC AgNi SOCKETABLE Power Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
PackageSOCKETABLE
Operating Temperature-40℃~+70℃
Switching Voltage(Max)400V@AC
Coil Resistance123Ω
Contact Form4 Form C: 4C (4PDT-CO)
Coil Rated Power1.3W
Length40.8mm
Operate Time11ms
Switching Current(Max)12A
Coil Voltage12V
Contact MaterialAgNi
Release Time11ms
Height37.1mm
Contact Rating12A@250VAC
Width27.7mm