55.34.8.110.5050
Extended
* Images are for reference only

55.34.8.110.5050

Attributes
Value
MFR.Part #
55.34.8.110.5050
JLCPCB Part #
C5531797
Package
SOCKETABLE
Description
-40℃~+85℃ 110V 250V@AC 4 Form C: 4C (4PDT-CO) 5ms 7A 9ms AgNi + Gold plated SOCKETABLE Power Relays ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerFinder Relays, Inc.
PackageSOCKETABLE
Operating Temperature-40℃~+85℃
Switching Voltage(Max)250V@AC
Coil Resistance3.94kΩ
Contact Form4 Form C: 4C (4PDT-CO)
Coil Rated Power1W
Length27.7mm
Operate Time9ms
Switching Current(Max)7A
Contact MaterialAgNi + Gold plated
Coil Voltage110V
Release Time5ms
Height37.2mm
Contact Rating7A@250VAC
Width20.7mm