
40.31.9.024.5000
- Manufacturer
- MFR.Part #
- 40.31.9.024.5000
- JLCPCB Part #
- C5898346
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 12.4mm 12A 24V 25mm 29mm 3ms 400V@AC 7ms AgNi + Gold plated One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 29mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 12A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Height | 25mm | |
| Switching Voltage(Max) | 400V@AC | |
| Width | 12.4mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |

* Images are for reference only
40.31.9.024.5000
Extended- Manufacturer
- MFR.Part #
- 40.31.9.024.5000
- JLCPCB Part #
- C5898346
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 12.4mm 12A 24V 25mm 29mm 3ms 400V@AC 7ms AgNi + Gold plated One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
40.31.9.024.5000
Extended- Manufacturer
- MFR.Part #
- 40.31.9.024.5000
- JLCPCB Part #
- C5898346
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 12.4mm 12A 24V 25mm 29mm 3ms 400V@AC 7ms AgNi + Gold plated One set changeover: 1C (SPDT - changeover) SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
40.31.9.024.5000 Specifications
40.31.9.024.5000 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | SOCKETABLE | |
| Operating Temperature | -40℃~+85℃ | |
| Length | 29mm | |
| Operate Time | 7ms | |
| Switching Current(Max) | 12A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 3ms | |
| Height | 25mm | |
| Switching Voltage(Max) | 400V@AC | |
| Width | 12.4mm | |
| Contact Form | One set changeover: 1C (SPDT - changeover) |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 40.31.9.024.5000. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

40.31.9.024.5000 Documents
40.31.9.024.5000 datasheets or manufacturer documentation.
Datasheet: 40.31.9.024.5000 Datasheet (PDF)
40.31.9.024.5000 Schematic Symbol & PCB Footprint
The 40.31.9.024.5000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.