2643102402
Extended
* Images are for reference only

2643102402

Attributes
Value
Manufacturer
MFR.Part #
2643102402
JLCPCB Part #
C5492879
Package
-
Description
12.83mm 183Ω@100MHz Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryFilters/Clamp Filters (Ferrite Core with Case)
ManufacturerFair-Rite Products
Package-
Applicable Cable TypeRound Cable
Impedance @ Frequency183Ω@100MHz
Combining FormIntegrated
Inner Diameter φ/ Inner Width D12.83mm
Mounting TypeFree Hanging