
* Images are for reference only
UDD32C05L01
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- UDD32C05L01
- JLCPCB Part #
- C3018474
- Package
- SOD-323
- Description
- -55℃~+125℃ 0.6pF 18A 1uA 2 20V 360W 5V 8V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12294
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 12177
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0333
300+
$0.0290
3000+
$0.0259
6000+
$0.0234
9000+
$0.0221
Related Products