
* Images are for reference only
SS520B
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- SS520B
- JLCPCB Part #
- C967631
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 200V 5A 950mV@5A Independent SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5082
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4803
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
100+
$0.0518
300+
$0.0455
3000+
$0.0356
6000+
$0.0317
12000+
$0.0298
Related Products