
* Images are for reference only
PESD5V0L1BA-FS
Extended
- Manufacturer
- FUXINSEMI
- MFR.Part #
- PESD5V0L1BA-FS
- JLCPCB Part #
- C6807788
- Package
- SOD-323
- Description
- -55℃~+125℃ 1 10uA 15V 30A 450W 5V 60pF 7V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 633
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 628
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0214
600+
$0.0181
3000+
$0.0161
9000+
$0.0143
21000+
$0.0134
Related Products