
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | 插件,24.3x23.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 270Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 530mW | |
| Length | 24.3mm | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@450VDC、10A@200VDC | |
| Contact Resistance | 100mΩ | |
| Width | 23.3mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTR-J2AK012W-500 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | 插件,24.3x23.3mm | |
| Operating Temperature | -40℃~+85℃ | |
| Coil Resistance | 270Ω | |
| Contact Form | Two normally open: 2A (DPST-NO) | |
| Coil Rated Power | 530mW | |
| Length | 24.3mm | |
| Operate Time | 15ms | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 12V | |
| Release Time | 5ms | |
| Contact Rating | 10A@450VDC、10A@200VDC | |
| Contact Resistance | 100mΩ | |
| Width | 23.3mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR-J2AK012W-500. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FTR-J2AK012W-500 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.