


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | 插件,24x11mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 15ms | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Contact Rating | 16A@250VAC、16A@30VDC | |
| Switching Voltage(Max) | 300V@DC、400V@AC | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 4.7Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 530mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FTR-K2AK005T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | 插件,24x11mm | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 15ms | |
| Coil Voltage | 5V | |
| Contact Material | AgSnO2 | |
| Release Time | 5ms | |
| Contact Rating | 16A@250VAC、16A@30VDC | |
| Switching Voltage(Max) | 300V@DC、400V@AC | |
| Contact Resistance | 100mΩ | |
| Coil Resistance | 4.7Ω | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Rated Power | 530mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FTR-K2AK005T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FTR-K2AK005T datasheets or manufacturer documentation.
Datasheet: FTR-K2AK005T Datasheet (PDF)
The FTR-K2AK005T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.