CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. FGLD12SR6040NA
FGLD12SR6040NA
Extended
* Images are for reference only

FGLD12SR6040NA

Attributes
Value
Manufacturer
FUJITSU
MFR.Part #
FGLD12SR6040NA
JLCPCB Part #
C19752443
Package
-
Description
-40℃~+85℃ 1 10.9mm 100mVp-p 13.46mm 33.02mm 4.5V~14.4V 400kHz 40A 450mV~2V 7000uF、8500uF 81.3%、88.5%、91.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFUJITSU
Package-
Output Current(Max)40A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency81.3%、88.5%、91.5%
Length33.02mm
Capacitive Load(Max)7000uF、8500uF
Voltage - Supply4.5V~14.4V
Height10.9mm
Switching Frequency400kHz
Width13.46mm
Output Voltage450mV~2V
Ripple Noise100mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. FGLD12SR6040NA
FGLD12SR6040NA

* Images are for reference only

FGLD12SR6040NA

Extended
Manufacturer

FUJITSU

MFR.Part #
FGLD12SR6040NA
JLCPCB Part #
C19752443
Package
-
Description
-40℃~+85℃ 1 10.9mm 100mVp-p 13.46mm 33.02mm 4.5V~14.4V 400kHz 40A 450mV~2V 7000uF、8500uF 81.3%、88.5%、91.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGLD12SR6040NA

* Images are for reference only

FGLD12SR6040NA

Extended
Manufacturer

FUJITSU

MFR.Part #
FGLD12SR6040NA
JLCPCB Part #
C19752443
Package
-
Description
-40℃~+85℃ 1 10.9mm 100mVp-p 13.46mm 33.02mm 4.5V~14.4V 400kHz 40A 450mV~2V 7000uF、8500uF 81.3%、88.5%、91.5% - DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FGLD12SR6040NA Specifications

FGLD12SR6040NA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerFUJITSU
Package-
Output Current(Max)40A
Operating Temperature Range-40℃~+85℃
Number of Outputs1
Conversion Efficiency81.3%、88.5%、91.5%
Length33.02mm
Capacitive Load(Max)7000uF、8500uF
Voltage - Supply4.5V~14.4V
Height10.9mm
Switching Frequency400kHz
Width13.46mm
Output Voltage450mV~2V
Ripple Noise100mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FGLD12SR6040NA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FGLD12SR6040NA Schematic Symbol & PCB Footprint

The FGLD12SR6040NA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.