


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | DIP,20x15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 490Ω | |
| Length | 20mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Number of Pins | 6 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 30A@28VDC | |
| Width | 15mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FBR59ND24-Y-HW-WG-RW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | FUJITSU | |
| Package | DIP,20x15mm | |
| Operating Temperature | -40℃~+125℃ | |
| Switching Voltage(Max) | 28V@DC | |
| Coil Resistance | 490Ω | |
| Length | 20mm | |
| Operate Time | 10ms | |
| Switching Current(Max) | 30A | |
| Contact Material | AgSnO2 | |
| Number of Pins | 6 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Contact Rating | 30A@28VDC | |
| Width | 15mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FBR59ND24-Y-HW-WG-RW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FBR59ND24-Y-HW-WG-RW datasheets or manufacturer documentation.
Datasheet: FBR59ND24-Y-HW-WG-RW Datasheet (PDF)
The FBR59ND24-Y-HW-WG-RW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.