

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 12W | |
| Resonant Frequency | 150Hz | |
| Sound Pressure Level(SPL) | 91dB | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 66mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 35mm | |
| Rated Power | 10W | |
| Impedance | 8Ω | |
| Width | 66mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS66W08100-H35 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 12W | |
| Resonant Frequency | 150Hz | |
| Sound Pressure Level(SPL) | 91dB | |
| Operating Temperature | -30℃~+75℃ | |
| Length | 66mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 5% | |
| Height | 35mm | |
| Rated Power | 10W | |
| Impedance | 8Ω | |
| Width | 66mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS66W08100-H35. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS66W08100-H35 datasheets or manufacturer documentation.
Datasheet: FS66W08100-H35 Datasheet (PDF)
The FS66W08100-H35 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.