
* Images are for reference only
FM1702Q
Extended
- Manufacturer
- FUDAN MICRO
- MFR.Part #
- FM1702Q
- JLCPCB Part #
- C69824
- Package
- WQFN-40-EP(6x6)
- Description
- 13.56MHz 2.9V~5.5V Data verification、Low power wake-up、Built-in non-volatile memory、Built-in encryption ISO 14443A SPI WQFN-40-EP(6x6) RFID ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9194
10+
$2.4835
30+
$2.2101
100+
$1.7870
500+
$1.6600
1000+
$1.6053
Related Products