This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

FTSH-105-01-F-DV-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
FTSH-105-01-F-DV-K-TR
JLCPCB Part #
C5182377
Package
SMD-10P
Description
-55℃~+125℃ 1.27mm 10P 2 2x5P 3.05mm 3.4A Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD-10P Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 373

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 368

In-stock Item Pricing

Qty Unit Price
1+ $1.5983
10+ $1.3619
30+ $1.2317
100+ $1.0838
500+ $1.0194
1000+ $0.9889

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons