
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | LQFP-32(7x7) | |
| Data Rate | 8Mbps | |
| Applications Function | USB to FIFO | |
| Voltage - Supply | 4.35V~5.25V | |
| USB Protocol | USB 2.0、USB 1.1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FT245BL-TRAY technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | FTDI | |
| Package | LQFP-32(7x7) | |
| Data Rate | 8Mbps | |
| Applications Function | USB to FIFO | |
| Voltage - Supply | 4.35V~5.25V | |
| USB Protocol | USB 2.0、USB 1.1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FT245BL-TRAY. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FT245BL-TRAY datasheets or manufacturer documentation.
Datasheet: FT245BL-TRAY Datasheet (PDF)
The FT245BL-TRAY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.