
* Images are for reference only
FP8208AXR-G1
Extended
- Manufacturer
- Advanced Analog Technology
- MFR.Part #
- FP8208AXR-G1
- JLCPCB Part #
- C2897215
- Package
- SOP-8-EP
- Description
- -25℃~+85℃ 1 3.5A 300uA 4.2V 4.8V~5.5V Charging IC Lithium Battery Not supported Support SOP-8-EP Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 475
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 475
In-stock Item Pricing
Qty Unit Price
1+
$0.4809
10+
$0.3812
30+
$0.3377
100+
$0.2847
500+
$0.2606
1000+
$0.2461
Related Products