


DM10193-H553-4F
- Manufacturer
- MFR.Part #
- DM10193-H553-4F
- JLCPCB Part #
- C2761455
- Package
- Push-Pull
- Description
- -55℃~+125℃ 24P 2A 2、3 Blue Female、Male High Density D-Sub、Standard D-Sub Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | FOXCONN | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2、3 | |
| Color | Blue | |
| Connector Type | High Density D-Sub、Standard D-Sub | |
| Number of Pins | 24P | |
| Current Rating-Signal | 2A | |
| Gender | Female、Male | |
| Mounting Type | Right Angle |

* Images are for reference only
DM10193-H553-4F
Extended- Manufacturer
- MFR.Part #
- DM10193-H553-4F
- JLCPCB Part #
- C2761455
- Package
- Push-Pull
- Description
- -55℃~+125℃ 24P 2A 2、3 Blue Female、Male High Density D-Sub、Standard D-Sub Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
DM10193-H553-4F
Extended- Manufacturer
- MFR.Part #
- DM10193-H553-4F
- JLCPCB Part #
- C2761455
- Package
- Push-Pull
- Description
- -55℃~+125℃ 24P 2A 2、3 Blue Female、Male High Density D-Sub、Standard D-Sub Right Angle 弯插 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM10193-H553-4F Specifications
DM10193-H553-4F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | FOXCONN | |
| Package | Push-Pull | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Rows | 2、3 | |
| Color | Blue | |
| Connector Type | High Density D-Sub、Standard D-Sub | |
| Number of Pins | 24P | |
| Current Rating-Signal | 2A | |
| Gender | Female、Male | |
| Mounting Type | Right Angle |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM10193-H553-4F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM10193-H553-4F Documents
DM10193-H553-4F datasheets or manufacturer documentation.
Datasheet: DM10193-H553-4F Datasheet (PDF)
DM10193-H553-4F Schematic Symbol & PCB Footprint
The DM10193-H553-4F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.