



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | FOSAN | |
| Package | SOD-123FL | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Clamping Voltage | 27.6V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 21.7V | |
| Peak Pulse Current (Ipp) | 7.25A | |
| Reverse Stand-Off Voltage (Vrwm) | 17V | |
| Reverse Leakage Current (Ir) | 1uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMF17A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | FOSAN | |
| Package | SOD-123FL | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Clamping Voltage | 27.6V | |
| Polarity | Unidirectional | |
| Voltage - Breakdown | 21.7V | |
| Peak Pulse Current (Ipp) | 7.25A | |
| Reverse Stand-Off Voltage (Vrwm) | 17V | |
| Reverse Leakage Current (Ir) | 1uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMF17A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMF17A datasheets or manufacturer documentation.
Datasheet: SMF17A Datasheet (PDF)
The SMF17A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.