
* Images are for reference only
BZT52C9V1
Extended
- Manufacturer
- FOSAN
- MFR.Part #
- BZT52C9V1
- JLCPCB Part #
- C5353036
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 500mW 500nA 8.5V~9.6V 9.1V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3715
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3715
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0108
3000+
$0.0092
6000+
$0.0082
24000+
$0.0073
51000+
$0.0069
Related Products