
* Images are for reference only
EFVH016ADA2R2M0454
Extended
- Manufacturer
- FOLLON
- MFR.Part #
- EFVH016ADA2R2M0454
- JLCPCB Part #
- C42162994
- Package
- SMD,D4xL5.4mm
- Description
- -55℃~+105℃ 16V 2.2uF 4mm 5.4mm ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1286
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1264
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
200+
$0.0315
600+
$0.0269
2000+
$0.0242
10000+
$0.0217
20000+
$0.0205
Related Products