
* Images are for reference only
FRL1206FR036TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRL1206FR036TS
- JLCPCB Part #
- C7467308
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 36mΩ Thick Film Resistor ±1% ±1200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3054
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3042
In-stock Item Pricing
Qty Unit Price
1+
$0.0134
500+
$0.0108
1500+
$0.0093
5000+
$0.0085
25000+
$0.0077
50000+
$0.0073
Related Products