
* Images are for reference only
FRC2512F59R0TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC2512F59R0TS
- JLCPCB Part #
- C48533785
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 59Ω Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2548
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2547
In-stock Item Pricing
Qty Unit Price
1+
$0.0324
200+
$0.0266
600+
$0.0232
4000+
$0.0213
8000+
$0.0195
20000+
$0.0187
Related Products