


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Characters | 6 | |
| Display Type | 7 Segment | |
| Length | 43.7mm | |
| Illumination Color | Red | |
| Height | 9mm | |
| Light Intensity | 25mcd | |
| Pd - Power Dissipation | 75mW | |
| Width | 14.2mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.36 | |
| LED Polarity | Common Anode |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FJ3661BH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | Shenzhen Zhihao Elec | |
| Package | Plugin | |
| Operating Temperature | -20℃~+70℃ | |
| Number of Characters | 6 | |
| Display Type | 7 Segment | |
| Length | 43.7mm | |
| Illumination Color | Red | |
| Height | 9mm | |
| Light Intensity | 25mcd | |
| Pd - Power Dissipation | 75mW | |
| Width | 14.2mm | |
| Forward Voltage Drop | 2V | |
| Digit/Alpha Size(inch) | 0.36 | |
| LED Polarity | Common Anode |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FJ3661BH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FJ3661BH datasheets or manufacturer documentation.
Datasheet: FJ3661BH Datasheet (PDF)
The FJ3661BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.