


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin-3P,17.6x15mm | |
| Frequency Range | 500kHz | |
| Isolation Voltage(Vrms) | 4kV@AC | |
| Rated input Current | 25A | |
| Turns Ratio | 1:100 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 2Ω | |
| DCR Primary Side (Max) | 2Ω | |
| Secondary Side Inductance | 18mH | |
| ET (Volt-Time) | 350V·us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FIS115NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin-3P,17.6x15mm | |
| Frequency Range | 500kHz | |
| Isolation Voltage(Vrms) | 4kV@AC | |
| Rated input Current | 25A | |
| Turns Ratio | 1:100 | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 2Ω | |
| DCR Primary Side (Max) | 2Ω | |
| Secondary Side Inductance | 18mH | |
| ET (Volt-Time) | 350V·us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FIS115NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FIS115NL datasheets or manufacturer documentation.
Datasheet: FIS115NL Datasheet (PDF)
The FIS115NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.