
* Images are for reference only
FG-TC-12B-01-5H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-12B-01-5H
- JLCPCB Part #
- C53224026
- Package
- SMD
- Description
- -25℃~+85℃ 100,000 cycles 12V 12mm 12mm 2.5N 50mA 5mm Black No Round Button SPST Surface Mount,Vertical Without Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 780
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 780
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
50+
$0.1060
150+
$0.0924
800+
$0.0822
2400+
$0.0740
4800+
$0.0700
Related Products