
* Images are for reference only
FG-TC-06H-29-5H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-06H-29-5H
- JLCPCB Part #
- C53224007
- Package
- SMD
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 10mm 12V 50mA 5mm 7.4mm Black No Right Angle Round Button SPST With Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$0.1756
50+
$0.1390
150+
$0.1232
1000+
$0.1036
2000+
$0.0949
5000+
$0.0896
Related Products