
* Images are for reference only
FG-TC-06H-06-5H
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-TC-06H-06-5H
- JLCPCB Part #
- C53224006
- Package
- SMD
- Description
- -25℃~+85℃ 100,000 cycles 12V 2.5N 50mA 5mm 7.4mm 7.5mm Black No Round Button SPST Surface Mount, Right Angle With Bracket SMD Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 600
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 600
In-stock Item Pricing
Qty Unit Price
1+
$0.1386
50+
$0.1103
150+
$0.0960
600+
$0.0854
2400+
$0.0769
4800+
$0.0727
Related Products