
* Images are for reference only
FG-1.25-9AW
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.25-9AW
- JLCPCB Part #
- C53224050
- Package
- Push-Pull,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 13.25mm 1A 1x9P 3.25mm 4.6mm 9 9P Right Angle 弯插,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0571
300+
$0.0497
1000+
$0.0443
5000+
$0.0399
10000+
$0.0377
Related Products