
* Images are for reference only
FG-1.25-10PWT
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-1.25-10PWT
- JLCPCB Part #
- C53224044
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 10P 125V 17.6mm 1A 1x10P 3.6mm 4.3mm 5 Surface Mount, Right Angle SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2955
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2911
In-stock Item Pricing
Qty Unit Price
1+
$0.0870
50+
$0.0691
150+
$0.0603
500+
$0.0537
2000+
$0.0484
4000+
$0.0456
Related Products