
* Images are for reference only
1.25GH-5ALT
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25GH-5ALT
- JLCPCB Part #
- C46472652
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x5P 4.7mm 5 50V 5P 9.55mm Beige GH LCP Phosphor Bronze Surface Mount,Vertical Tin SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1385
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1385
In-stock Item Pricing
Qty Unit Price
1+
$0.1041
50+
$0.0825
150+
$0.0715
1500+
$0.0635
3000+
$0.0571
4500+
$0.0537
Related Products