
* Images are for reference only
1.25-7A
Extended
- Manufacturer
- FG
- MFR.Part #
- 1.25-7A
- JLCPCB Part #
- C2829707
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 10.75mm 125V 1A 1x7P 3.25mm 4.6mm 7 7P Beige PicoBlade(MX 1.25) Through Hole 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1929
In-stock Item Pricing
Qty Unit Price
1+
$0.0904
20+
$0.0725
60+
$0.0636
200+
$0.0569
1000+
$0.0516
2000+
$0.0488
Related Products