
* Images are for reference only
FAUL0530-6R8MT
Extended
- Manufacturer
- cjiang (Changjiang Microelectronics Tech)
- MFR.Part #
- FAUL0530-6R8MT
- JLCPCB Part #
- C5298167
- Package
- SMD,5.4x5.2mm
- Description
- 3.5A 3.6A 6.8uH 90mΩ AEC-Q200 ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 901
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 882
In-stock Item Pricing
Qty Unit Price
1+
$0.2568
50+
$0.1938
150+
$0.1667
500+
$0.1330
2000+
$0.1180
4000+
$0.1089
Related Products
Welcome back, may I help you?