


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | SHOU HAN | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Impedance @ Frequency | 50Ω@25MHz | |
| Length | 25mm | |
| Combining Form | Combination | |
| Mounting Type | Hinged (Snap On) | |
| Inner Diameter φ/ Inner Width D | 5mm@φ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
F9 SCRC 35B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/Clamp Filters (Ferrite Core with Case) | |
| Manufacturer | SHOU HAN | |
| Package | - | |
| Applicable Cable Type | Round Cable | |
| Impedance @ Frequency | 50Ω@25MHz | |
| Length | 25mm | |
| Combining Form | Combination | |
| Mounting Type | Hinged (Snap On) | |
| Inner Diameter φ/ Inner Width D | 5mm@φ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F9 SCRC 35B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

F9 SCRC 35B datasheets or manufacturer documentation.
Datasheet: F9 SCRC 35B Datasheet (PDF)
The F9 SCRC 35B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.