
* Images are for reference only
HIR38-01C
Extended
- Manufacturer
- Everlight Elec
- MFR.Part #
- HIR38-01C
- JLCPCB Part #
- C5757267
- Package
- DIP-4
- Description
- -40℃~+85℃ 1.45V 30° 7.8mW/sr@20mA 850nm DIP-4 Infrared LED Emitters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5818
160+
$0.2331
480+
$0.2250
960+
$0.2218
Related Products